
TCK-183 | |
|---|---|
DigiKey Part Number | 1951-TCK-183-ND |
Manufacturer | |
Manufacturer Product Number | TCK-183 |
Description | FILTER COMPONENT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 545 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 13A DCR 9mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TCK-183 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 545 µH @ 100 kHz | |
Current Rating (Max) | 13A | |
DC Resistance (DCR) (Max) | 9mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.569" Dia x 0.394" W (14.45mm x 10.00mm) | |
Height (Max) | - | |
Package / Case | Vertical, No Base, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,98000 € | 8,98 € |
| 10 | 8,10700 € | 81,07 € |
| 30 | 7,71133 € | 231,34 € |
| 50 | 7,53320 € | 376,66 € |
| 100 | 7,29700 € | 729,70 € |
| 250 | 6,99480 € | 1.748,70 € |
| 500 | 6,77362 € | 3.386,81 € |
| 1.000 | 6,55869 € | 6.558,69 € |
| Unit Price without VAT: | 8,98000 € |
|---|---|
| Unit Price with VAT: | 10,68620 € |

