
TCK-172 | |
|---|---|
DigiKey Part Number | 1951-TCK-172-ND |
Manufacturer | |
Manufacturer Product Number | TCK-172 |
Description | FIXED IND 10UH 2.8A 63 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 2.8 A 63mOhm Max Nonstandard |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 63mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,94600 € | 19,46 € |
| 100 | 1,60000 € | 160,00 € |
| 1.000 | 1,31663 € | 1.316,63 € |
| 5.000 | 1,29190 € | 6.459,50 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

