
TCK-169 | |
|---|---|
DigiKey Part Number | 1951-TCK-169-ND |
Manufacturer | |
Manufacturer Product Number | TCK-169 |
Description | FILTER COMPONENT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 µH 2 Line Common Mode Choke Through Hole 10.05A DCR 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TCK-169 Models |
Category | DC Resistance (DCR) (Max) 10mOhm |
Manufacturer Traco Power | Voltage Rating - DC 500V |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Through Hole |
Number of Lines 2 | Size / Dimension 0.630" L x 0.630" W (16.00mm x 16.00mm) |
Inductance @ Frequency 500 µH @ 100 kHz | Height (Max) 0.591" (15.00mm) |
Current Rating (Max) 10.05A | Package / Case Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,08000 € | 6,08 € |
| 10 | 5,48800 € | 54,88 € |
| 30 | 5,22200 € | 156,66 € |
| 50 | 5,10220 € | 255,11 € |
| 100 | 4,94330 € | 494,33 € |
| 250 | 4,73968 € | 1.184,92 € |
| 500 | 4,59050 € | 2.295,25 € |
| 1.000 | 4,44549 € | 4.445,49 € |
| Unit Price without VAT: | 6,08000 € |
|---|---|
| Unit Price with VAT: | 7,23520 € |

