150 µH Unshielded Inductor 320 mA 1.548Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCK-161

DigiKey Part Number
TCK-161-ND
Manufacturer
Manufacturer Product Number
TCK-161
Description
FIXED IND 150UH 320MA 1.548 OHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Inductor 320 mA 1.548Ohm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.548Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.209" L x 0.197" W (5.30mm x 5.00mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Strip
QuantityUnit PriceExt Price
13,70000 €3,70 €
53,41000 €17,05 €
103,29400 €32,94 €
303,11667 €93,50 €
503,03780 €151,89 €
1002,93390 €293,39 €
2502,80200 €700,50 €
5002,70622 €1.353,11 €
Manufacturers Standard Package
Unit Price without VAT:3,70000 €
Unit Price with VAT:4,40300 €