
TCK-160 | |
|---|---|
DigiKey Part Number | TCK-160-ND |
Manufacturer | |
Manufacturer Product Number | TCK-160 |
Description | FIXED IND 3.9UH 2A 70 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Inductor 2 A 70mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.177" L x 0.165" W (4.50mm x 4.20mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 5 | 2,23600 € | 11,18 € |
| 10 | 2,15900 € | 21,59 € |
| 30 | 2,04333 € | 61,30 € |
| 50 | 1,99180 € | 99,59 € |
| 100 | 1,92360 € | 192,36 € |
| 250 | 1,83716 € | 459,29 € |
| 500 | 1,77436 € | 887,18 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

