
TCK-147 | |
|---|---|
DigiKey Part Number | TCK-147-ND |
Manufacturer | |
Manufacturer Product Number | TCK-147 |
Description | FIXED IND 15UH 600MA 600 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Inductor 600 mA 600mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TCK-147 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.138" L x 0.122" W (3.50mm x 3.10mm) | |
Height - Seated (Max) | 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 2,09000 € | 20,90 € |
| 100 | 1,71910 € | 171,91 € |
| 1.000 | 1,41469 € | 1.414,69 € |
| 5.000 | 1,39848 € | 6.992,40 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

