
TCK-133 | |
|---|---|
DigiKey Part Number | 1951-1049-ND |
Manufacturer | |
Manufacturer Product Number | TCK-133 |
Description | FIXED IND 68UH 370MA 1.117 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Inductor 370 mA 1.117Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TCK-133 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.117Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,37400 € | 23,74 € |
| 30 | 2,16267 € | 64,88 € |
| 50 | 2,07080 € | 103,54 € |
| 100 | 1,95260 € | 195,26 € |
| 250 | 1,80676 € | 451,69 € |
| 500 | 1,70386 € | 851,93 € |
| 1.000 | 1,61104 € | 1.611,04 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |

