
TCK-120 | |
|---|---|
DigiKey Part Number | 1951-1040-ND |
Manufacturer | |
Manufacturer Product Number | TCK-120 |
Description | FIXED IND 10UH 900MA 354 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 900 mA 354mOhm 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 354mOhm |
Mfr | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.067" (1.70mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 10 | 5,65700 € | 56,57 € |
| 30 | 5,15333 € | 154,60 € |
| 50 | 4,93480 € | 246,74 € |
| 100 | 4,65360 € | 465,36 € |
| 250 | 4,30680 € | 1.076,70 € |
| 500 | 4,23336 € | 2.116,68 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,18720 € |

