
TCK-096 | |
|---|---|
DigiKey Part Number | 1951-1025-ND |
Manufacturer | |
Manufacturer Product Number | TCK-096 |
Description | CMC 160UH 2LN TH |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 160 µH @ 100 kHz 2 Line Common Mode Choke Through Hole DCR 6.75mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 160 µH @ 100 kHz | |
DC Resistance (DCR) (Max) | 6.75mOhm | |
Voltage Rating - DC | 500V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.433" L x 0.433" W (11.00mm x 11.00mm) | |
Height (Max) | 0.358" (9.10mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| 10 | 4,40300 € | 44,03 € |
| 27 | 4,04630 € | 109,25 € |
| 54 | 3,81556 € | 206,04 € |
| 108 | 3,59787 € | 388,57 € |
| 270 | 3,32956 € | 898,98 € |
| 513 | 3,19971 € | 1.641,45 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,36650 € |

