
TCK-063 | |
|---|---|
DigiKey Part Number | 1951-1013-ND |
Manufacturer | |
Manufacturer Product Number | TCK-063 |
Description | FIXED IND 27UH 970MA 200 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Inductor 970 mA 200mOhm Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 200mOhm |
Mfr | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.199" (5.05mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,46100 € | 24,61 € |
| 30 | 2,24233 € | 67,27 € |
| 50 | 2,14720 € | 107,36 € |
| 100 | 2,02450 € | 202,45 € |
| 250 | 1,87328 € | 468,32 € |
| 500 | 1,76662 € | 883,31 € |
| 1.000 | 1,67940 € | 1.679,40 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |







