New at DigiKey
620 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 1.7A DCR 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCK-019

DigiKey Part Number
1951-TCK-019-ND
Manufacturer
Manufacturer Product Number
TCK-019
Description
FILTER COMPONENT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
620 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 1.7A DCR 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
TCK-019 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
-
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
620 µH @ 100 kHz
Current Rating (Max)
1.7A
DC Resistance (DCR) (Max)
80mOhm
Voltage Rating - DC
500V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.453" L x 0.453" W (11.50mm x 11.50mm)
Height (Max)
0.346" (8.80mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,96000 €5,96 €
105,37900 €53,79 €
275,14333 €138,87 €
544,98370 €269,12 €
1084,82843 €521,47 €
2704,62956 €1.249,98 €
5134,49450 €2.305,68 €
1.0264,35255 €4.465,72 €
Manufacturers Standard Package
Unit Price without VAT:5,96000 €
Unit Price with VAT:7,09240 €