


TCI 500-124U-T | |
|---|---|
DigiKey Part Number | 1951-TCI500-124U-T-ND |
Manufacturer | |
Manufacturer Product Number | TCI 500-124U-T |
Description | AC/DC CONVERTER 24V 499W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 20.8 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.25 kV | |
Efficiency | 91% | |
Operating Temperature | -30°C ~ 80°C | |
Features | Adjustable Output, Baseplate, DC Input Capable, PFC, Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.12" L x 3.27" W x 1.57" H (130.0mm x 83.0mm x 40.0mm) | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,50000 € | 144,50 € |
| 5 | 140,23400 € | 701,17 € |
| 10 | 135,97200 € | 1.359,72 € |
| 25 | 131,42920 € | 3.285,73 € |
| 50 | 126,89480 € | 6.344,74 € |
| Unit Price without VAT: | 144,50000 € |
|---|---|
| Unit Price with VAT: | 171,95500 € |








