


TCI 240-148-J | |
|---|---|
DigiKey Part Number | 1951-TCI240-148-J-ND |
Manufacturer | |
Manufacturer Product Number | TCI 240-148-J |
Description | AC/DC CONVERTER 48V 240W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.25 kV | |
Efficiency | 94% | |
Operating Temperature | -30°C ~ 80°C | |
Features | Adjustable Output, Baseplate, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.09" L x 2.46" W x 1.54" H (103.9mm x 62.5mm x 39.2mm) | |
Approval Agency | CB, CE, cURus, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,55000 € | 105,55 € |
| 5 | 105,55000 € | 527,75 € |
| 10 | 105,54400 € | 1.055,44 € |
| 25 | 96,55960 € | 2.413,99 € |
| 50 | 94,55320 € | 4.727,66 € |
| Unit Price without VAT: | 105,55000 € |
|---|---|
| Unit Price with VAT: | 125,60450 € |

