


TCI 130-112-J | |
|---|---|
DigiKey Part Number | 1951-TCI130-112-J-ND |
Manufacturer | |
Manufacturer Product Number | TCI 130-112-J |
Description | AC/DC CONVERTER 12V 130W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10.833 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.25 kV | |
Efficiency | 90% | |
Operating Temperature | -30°C ~ 80°C | |
Features | Adjustable Output, Baseplate, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.15" L x 2.35" W x 1.70" H (80.0mm x 59.7mm x 43.2mm) | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,80000 € | 72,80 € |
| 5 | 70,56400 € | 352,82 € |
| 10 | 68,32700 € | 683,27 € |
| 25 | 66,09080 € | 1.652,27 € |
| 50 | 63,84460 € | 3.192,23 € |
| 100 | 63,38680 € | 6.338,68 € |
| Unit Price without VAT: | 72,80000 € |
|---|---|
| Unit Price with VAT: | 86,63200 € |

