



TBA 2-0512 | |
|---|---|
DigiKey Part Number | 1951-3430-ND |
Manufacturer | |
Manufacturer Product Number | TBA 2-0512 |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 165mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TBA 2-0512 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 165mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | |
Supplier Device Package | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 5 | 3,64800 € | 18,24 € |
| 10 | 3,57200 € | 35,72 € |
| 30 | 3,45600 € | 103,68 € |
| 50 | 3,40260 € | 170,13 € |
| 100 | 3,33200 € | 333,20 € |
| 250 | 3,24076 € | 810,19 € |
| 500 | 3,17344 € | 1.586,72 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |

