



TBA 1-0519 | |
|---|---|
DigiKey Part Number | 1951-3372-ND |
Manufacturer | |
Manufacturer Product Number | TBA 1-0519 |
Description | DC DC CONVERTER 9V 990MW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 110mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TBA 1-0519 Models |
Category | Power (Watts) 990 mW |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 4-SIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 110mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 5 | 3,01600 € | 15,08 € |
| 10 | 2,95300 € | 29,53 € |
| 30 | 2,85667 € | 85,70 € |
| 50 | 2,81260 € | 140,63 € |
| 100 | 2,75420 € | 275,42 € |
| 250 | 2,67880 € | 669,70 € |
| 500 | 2,62314 € | 1.311,57 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |




