Isolated Module DC DC Converter 1 Output 15V 65mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 65mA 4.5V - 5.5V Input
E-gnition Hamburg team
Low-Cost, Low-Power DC/DC Solutions

TBA 1-0513

DigiKey Part Number
1951-3371-ND
Manufacturer
Manufacturer Product Number
TBA 1-0513
Description
DC DC CONVERTER 15V 975MW
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 65mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
TBA 1-0513 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
65mA
Power (Watts)
975 mW
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 95°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm)
Supplier Device Package
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Factory Stock: 410
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,21000 €3,21 €
53,05400 €15,27 €
102,99100 €29,91 €
302,89233 €86,77 €
502,84800 €142,40 €
1002,78890 €278,89 €
2502,71252 €678,13 €
5002,65616 €1.328,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,21000 €
Unit Price with VAT:3,81990 €