TPI 371 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TPI (Test Products Int)
In Stock: 2
Unit Price: 68,00000 €
Datasheet
Handheld 14 ~ 500°F (-10 ~ 260°C) Thermometer LCD C°/F° Laser Sight, Hold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPI 371

DigiKey Part Number
290-1371-ND
Manufacturer
Manufacturer Product Number
TPI 371
Description
THERMO HANDHELD 14-500F IR LAS
Customer Reference
Detailed Description
Handheld 14 ~ 500°F (-10 ~ 260°C) Thermometer LCD C°/F° Laser Sight, Hold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Range
14 ~ 500°F (-10 ~ 260°C)
Manufacturer
TPI (Test Products Int)
Display Type
LCD
Packaging
Bulk
Features
Laser Sight, Hold
Part Status
Obsolete
Battery Cell Size
9V
Type
Handheld
Includes
Case
Temperature Display
C°/F°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381ATPI (Test Products Int)2290-1427-ND68,00000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes