12.0 ~ 120.0" (304.80 ~ 3048.00mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 600VDC 4 Leads, Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLS2020

DigiKey Part Number
290-1965-ND
Manufacturer
Manufacturer Product Number
TLS2020
Description
TST LEAD GATOR TO GATOR 12-120"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12.0 ~ 120.0" (304.80 ~ 3048.00mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 600VDC 4 Leads, Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TPI (Test Products Int)
Series
Packaging
Bulk
Part Status
Active
Configuration
Alligator to Alligator
1st Connector
Alligator Clip, Insulated
2nd Connector
Alligator Clip, Insulated
Cable Length
12.0 ~ 120.0" (304.80 ~ 3048.00mm)
Contents
4 Leads, Black
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
-
Voltage - Rated
600VDC
Current Rating (Amps)
10 A
Temperature Range
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,33000 €46,33 €
544,23000 €221,15 €
1043,35400 €433,54 €
Manufacturers Standard Package
Unit Price without VAT:46,33000 €
Unit Price with VAT:55,13270 €