
SP341C1 | |
|---|---|
DigiKey Part Number | 290-SP341C1-ND |
Manufacturer | |
Manufacturer Product Number | SP341C1 |
Description | Tools/Equip/Hardware/Enclos |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Handheld -50°C ~ 1350°C Thermocouple Thermometer C°/F° LED Indicator, Min/Max/Ave, Record |
Category | Temperature Range -50°C ~ 1350°C |
Manufacturer TPI (Test Products Int) | Input Type Thermocouple |
Series | Features LED Indicator, Min/Max/Ave, Record |
Packaging Bulk | Probe Type K |
Part Status Active | Battery Cell Size AAA (3) |
Type Handheld | Includes Battery, Case, Probe |
Temperature Display C°/F° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,77000 € | 79,77 € |
| Unit Price without VAT: | 79,77000 € |
|---|---|
| Unit Price with VAT: | 94,92630 € |

