



SP341 | |
|---|---|
DigiKey Part Number | 290-1989-ND |
Manufacturer | |
Manufacturer Product Number | SP341 |
Description | THERMO HANDHELD TYPE K W/BT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Handheld -50°C ~ 1350°C Thermocouple Thermometer C°/F° T1/T2/T1-T2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | -50°C ~ 1350°C | |
Display Type | - | |
Input Type | Thermocouple | |
Features | T1/T2/T1-T2 | |
Probe Type | K | |
Battery Cell Size | AAA (3) | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,86000 € | 68,86 € |
| 5 | 65,73000 € | 328,65 € |
| 10 | 64,42600 € | 644,26 € |
| 25 | 62,74480 € | 1.568,62 € |
| 50 | 61,50100 € | 3.075,05 € |
| 100 | 60,28180 € | 6.028,18 € |
| Unit Price without VAT: | 68,86000 € |
|---|---|
| Unit Price with VAT: | 81,94340 € |

