
SP323 | |
|---|---|
DigiKey Part Number | 290-SP323-ND |
Manufacturer | |
Manufacturer Product Number | SP323 |
Description | Tools/Equip/Hardware/Enclos |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Probe Contact, Clamp -40 ~ 185°F (-40 ~ 85°C) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Temperature Probe | |
Usage | Surface | |
Tip Type | Contact, Clamp | |
Plug Type | - | |
Probe Temperature Range | -40 ~ 185°F (-40 ~ 85°C) | |
Cable Length | - | |
Cable Insulation | - | |
Plug Color | Black | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,77000 € | 96,77 € |
| Unit Price without VAT: | 96,77000 € |
|---|---|
| Unit Price with VAT: | 115,15630 € |

