5 A Long Probe Tip Black and Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP2

DigiKey Part Number
290-1064-ND
Manufacturer
Manufacturer Product Number
SLP2
Description
SET PROBE TIPS LONG 62MM=TIP
Customer Reference
Detailed Description
5 A Long Probe Tip Black and Red
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
2.500" (63.50mm)
Manufacturer
TPI (Test Products Int)
Color
Black and Red
Packaging
Bulk
Ratings
CAT II 1000V
Part Status
Obsolete
Quantity
1 Pair
Tip Type
Long Probe Tip
Current Rating (Amps)
5 A
Connection Type
Banana, Female Socket (Jack)
Material - Body
PVC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.