9.0" (228.60mm) Banana Plug, Single, Right Angle To Alligator Clip, Insulated, Large Patch Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLA2

DigiKey Part Number
290-1061-ND
Manufacturer
Manufacturer Product Number
SLA2
Description
TEST LEAD BANANA TO ALLIGATOR 9"
Customer Reference
Detailed Description
9.0" (228.60mm) Banana Plug, Single, Right Angle To Alligator Clip, Insulated, Large Patch Cord
Product Attributes
Type
Description
Select All
Category
Manufacturer
TPI (Test Products Int)
Series
-
Packaging
Bulk
Part Status
Obsolete
Stacking Method
Non Stackable
Configuration
Banana to Alligator
1st Connector
Banana Plug, Single, Right Angle
2nd Connector
Alligator Clip, Insulated, Large
Cable Length
9.0" (228.60mm)
Type
Patch Cord
Contents
2 Leads, Black and Red
Material - Insulation
-
Wire Gauge
-
Voltage - Rated
-
Ratings
-
Current Rating (Amps)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.