Nano Pincer To Socket, Round, 0.025" (0.64mm) Test Lead 25VDC 12 Leads, Black and Red, 12 Clips, Multiple 1 Ground, Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC12

DigiKey Part Number
290-1105-ND
Manufacturer
Manufacturer Product Number
NC12
Description
TEST LEAD NANO PINCER TO SOCKET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Nano Pincer To Socket, Round, 0.025" (0.64mm) Test Lead 25VDC 12 Leads, Black and Red, 12 Clips, Multiple 1 Ground, Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TPI (Test Products Int)
Series
Packaging
Bulk
Part Status
Active
Configuration
Grabber, Hook to Socket
1st Connector
Nano Pincer
2nd Connector
Socket, Round, 0.025" (0.64mm)
Cable Length
-
Contents
12 Leads, Black and Red, 12 Clips, Multiple 1 Ground, Black
Material - Insulation
-
Wire Gauge
-
Voltage - Rated
25VDC
Current Rating (Amps)
300 mA
Temperature Range
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1151,80000 €151,80 €
6144,15333 €864,92 €
12141,29583 €1.695,55 €
30137,60600 €4.128,18 €
54135,28870 €7.305,59 €
Manufacturers Standard Package
Unit Price without VAT:151,80000 €
Unit Price with VAT:180,64200 €