



MC1R | |
|---|---|
DigiKey Part Number | 290-1121-ND |
Manufacturer | |
Manufacturer Product Number | MC1R |
Description | MICRO-PINCER RED PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red Micro Pin Features Plunger Style |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Micro | |
Hook Type | Grabber, Pincer - SMD | |
Hook, Pincer Opening | 0.039" (1.00mm) | |
Features | Plunger Style | |
Length | 1.713" (43.50mm) | |
Length - Barrel | 0.736" (18.70mm) | |
Temperature Range | - | |
Termination | Pin | |
Color | Red | |
Quantity | 1 Piece | |
For Use With/Related Products | 1.27mm Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,46000 € | 11,46 € |
| 6 | 10,88667 € | 65,32 € |
| 12 | 10,67167 € | 128,06 € |
| 30 | 10,39333 € | 311,80 € |
| 54 | 10,21870 € | 551,81 € |
| 102 | 10,03275 € | 1.023,34 € |
| 252 | 9,77417 € | 2.463,09 € |
| 504 | 9,58050 € | 4.828,57 € |
| Unit Price without VAT: | 11,46000 € |
|---|---|
| Unit Price with VAT: | 13,63740 € |





