
FT24L | |
|---|---|
DigiKey Part Number | FT24L-ND |
Manufacturer | |
Manufacturer Product Number | FT24L |
Description | HEAVY DUTY PENETRATION PROBE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) T-Type Thermocouple Immersion / Penetration, Tapered -40 ~ 500°F (-40 ~ 260°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | T-Type Thermocouple | |
Usage | Liquids, Semi Solids | |
Tip Type | Immersion / Penetration, Tapered | |
Plug Type | Lumberg | |
Probe Temperature Range | -40 ~ 500°F (-40 ~ 260°C) | |
Cable Length | 39.370" (1000.00mm) | |
Cable Insulation | Polyurethane | |
Plug Color | Blue | |
Probe Length | 24.000" (609.60mm) | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,86000 $ | 93,86 $ |
| Unit Price without VAT: | 93,86000 $ |
|---|---|
| Unit Price with VAT: | 111,69340 $ |

