Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CT001148 | |
|---|---|
DigiKey Part Number | 290-1914-ND |
Manufacturer | |
Manufacturer Product Number | CT001148 |
Description | CABLE M-M HDMI-A 2M SHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.6' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.6' (2.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,06270 € | 1.606,27 € |
| Unit Price without VAT: | 16,06270 € |
|---|---|
| Unit Price with VAT: | 19,11461 € |








