
A072 | |
|---|---|
DigiKey Part Number | A072-ND |
Manufacturer | |
Manufacturer Product Number | A072 |
Description | TEST LEAD BANANA TO PROBE 72" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72.0" (1828.80mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe, Alligator Clip, Insulated, Large DMM Test Leads 1000V (1kV) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Test Probe | |
1st Connector | Banana Plug, Single, Sheathed, Right Angle | |
2nd Connector | Test Probe, Alligator Clip, Insulated, Large | |
Cable Length | 72.0" (1828.80mm) | |
Type | DMM Test Leads | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | - | |
Voltage - Rated | 1000V (1kV) | |
Ratings | CAT III 1000V, CAT IV 600V | |
Current Rating (Amps) | 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,17000 € | 7,17 € |
| 5 | 6,84600 € | 34,23 € |
| 10 | 6,71000 € | 67,10 € |
| 25 | 6,53520 € | 163,38 € |
| 50 | 6,40580 € | 320,29 € |
| 100 | 6,27890 € | 627,89 € |
| 250 | 6,11500 € | 1.528,75 € |
| 500 | 5,99382 € | 2.996,91 € |
| 1.000 | 5,87504 € | 5.875,04 € |
| Unit Price without VAT: | 7,17000 € |
|---|---|
| Unit Price with VAT: | 8,53230 € |



