
A057B | |
|---|---|
DigiKey Part Number | 290-1527-ND |
Manufacturer | |
Manufacturer Product Number | A057B |
Description | NEEDLE BACK PROBE ADAPTER BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Back Probe Pin, 0.040" (1.00mm) Dia Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Back Probe Pin, 0.040" (1.00mm) Dia | |
Connection Type | Banana Plug | |
Length - Tip | - | |
Length - Overall | - | |
Color | Black | |
Voltage Rating | - | |
Ratings | - | |
Quantity | 1 Piece | |
Material - Body | - | |
Material - Tip | - | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,64300 € | 182,15 € |
| Unit Price without VAT: | 3,64300 € |
|---|---|
| Unit Price with VAT: | 4,33517 € |



