
A050 | |
|---|---|
DigiKey Part Number | 290-1127-ND |
Manufacturer | |
Manufacturer Product Number | A050 |
Description | TEST LEAD BANANA TO PROBE 47.2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47.2" (1200.00mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe, Alligator Clip, Insulated DMM Test Leads 600V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Test Probe | |
1st Connector | Banana Plug, Single, Sheathed, Right Angle | |
2nd Connector | Test Probe, Alligator Clip, Insulated | |
Cable Length | 47.2" (1200.00mm) | |
Type | DMM Test Leads | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | - | |
Voltage - Rated | 600V | |
Ratings | CAT II 600V | |
Current Rating (Amps) | 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,76000 € | 9,76 € |
| 5 | 9,31400 € | 46,57 € |
| 10 | 9,13000 € | 91,30 € |
| 25 | 8,89160 € | 222,29 € |
| 50 | 8,71540 € | 435,77 € |
| 100 | 8,54280 € | 854,28 € |
| 250 | 8,31980 € | 2.079,95 € |
| 500 | 8,15496 € | 4.077,48 € |
| 1.000 | 7,99328 € | 7.993,28 € |
| Unit Price without VAT: | 9,76000 € |
|---|---|
| Unit Price with VAT: | 11,61440 € |






