
A036B | |
|---|---|
DigiKey Part Number | 290-1509-ND |
Manufacturer | |
Manufacturer Product Number | A036B |
Description | FUSED PROD BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 mA Standard Tip, Fused Probe Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer TPI (Test Products Int) | Ratings CAT III 1000V |
Series | Quantity 1 Piece |
Packaging Bulk | Current Rating (Amps) 30 mA |
Part Status Active | Material - Body Plastic |
Tip Type Standard Tip, Fused Probe | Material - Tip Brass, Nickel Plated |
Connection Type Banana, Female Socket (Jack) | Includes Fuse Holder |
Length - Tip 0.080" (2.00mm) | Base Product Number |
Length - Overall 5.390" (137.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,82500 € | 541,25 € |
| Unit Price without VAT: | 10,82500 € |
|---|---|
| Unit Price with VAT: | 12,88175 € |



