A032R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TPI (Test Products Int)
In Stock: 45
Unit Price: 15,60000 €
Datasheet
10 A Insulated Alligator, 5-Way Test Clip 1.000" (25.40mm) 1000V (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A032R

DigiKey Part Number
290-1184-ND
Manufacturer
Manufacturer Product Number
A032R
Description
GATOR CLIP INSULATED 10A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 A Insulated Alligator, 5-Way Test Clip 1.000" (25.40mm) 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TPI (Test Products Int)
Series
Packaging
Bulk
Part Status
Active
Type
Alligator, 5-Way
Jaw Opening
1.000" (25.40mm)
Voltage - Rated
1000V (1kV)
Current Rating (Amps)
10 A
Material
-
Plating
-
Material - Insulation
-
Insulation
Insulated
Color
Red
Length
3.649" (92.68mm)
Termination
-
Quantity
1 Piece
Ratings
CAT III 1000V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
256,43080 €160,77 €
Manufacturers Standard Package
Unit Price without VAT:6,43080 €
Unit Price with VAT:7,65265 €
Alternate Color
GATOR CLIP INSULATED 10A
In-Stock: 0
Unit Price: 6,43080 €
GATOR CLIP INSULATED 10A
In-Stock: 0
Unit Price: 6,43080 €