

381F | |
|---|---|
DigiKey Part Number | 290-1418-ND |
Manufacturer | |
Manufacturer Product Number | 381F |
Description | THERMO HANDHELD GUN -31-572F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Handheld, Gun -31 ~ 572°F (-35 ~ 300°C) Thermometer LCD C°/F° Backlight, Hold, Laser Sight |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Handheld, Gun | |
Temperature Display | C°/F° | |
Temperature Range | -31 ~ 572°F (-35 ~ 300°C) | |
Display Type | LCD | |
Input Type | - | |
Features | Backlight, Hold, Laser Sight | |
Probe Type | - | |
Battery Cell Size | 9V | |
Includes | Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,40000 € | 89,40 € |
| Unit Price without VAT: | 89,40000 € |
|---|---|
| Unit Price with VAT: | 106,38600 € |

