
1P20B | |
|---|---|
DigiKey Part Number | 290-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1P20B |
Description | OSCOPE PROBE X1 15MHZ 1M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1:1 Passive 15MHz 47.244" (1200.00mm) Oscilloscope Probe Test Lead 1M Input Resistance 150V |
Datasheet | Datasheet |
Category | Attenuation Value 1:1 |
Manufacturer TPI (Test Products Int) | Bandwidth 15MHz |
Series | Resistance - Input 1M |
Packaging Bulk | Voltage - Max 150V |
Part Status Active | Capacitance - Input 47pF |
Type Passive | Cable Length 47.244" (1200.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,98000 € | 27,98 € |
| 5 | 26,70800 € | 133,54 € |
| 10 | 26,17900 € | 261,79 € |
| 25 | 25,49600 € | 637,40 € |
| 50 | 24,99060 € | 1.249,53 € |
| 100 | 24,49560 € | 2.449,56 € |
| 250 | 23,85580 € | 5.963,95 € |
| Unit Price without VAT: | 27,98000 € |
|---|---|
| Unit Price with VAT: | 33,29620 € |



