
VSIP-1A05D-I | |
|---|---|
DigiKey Part Number | 3008-VSIP-1A05D-I-ND |
Manufacturer | |
Manufacturer Product Number | VSIP-1A05D-I |
Description | 150V/0.5A, THE SMALLEST HIGH POW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toward Technologies, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 100VDC - Max | |
Coil Current | 12.5 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 0.2 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 400 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,31000 € | 11,31 € |
| 10 | 10,07400 € | 100,74 € |
| 25 | 9,62000 € | 240,50 € |
| 50 | 9,29020 € | 464,51 € |
| 100 | 8,97120 € | 897,12 € |
| 250 | 8,56596 € | 2.141,49 € |
| 500 | 8,27142 € | 4.135,71 € |
| 1.000 | 7,98683 € | 7.986,83 € |
| Unit Price without VAT: | 11,31000 € |
|---|---|
| Unit Price with VAT: | 13,45890 € |

