
VN-4A05 | |
|---|---|
DigiKey Part Number | 3008-VN-4A05-ND |
Manufacturer | |
Manufacturer Product Number | VN-4A05 |
Description | 210V/1A VERTICAL PACKAGE REED RE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay 4PST-NO (4 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toward Technologies, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 120VAC, 170VDC - Max | |
Coil Current | 25 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.7 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 200 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,23000 € | 30,23 € |
| 10 | 26,92600 € | 269,26 € |
| 25 | 25,71160 € | 642,79 € |
| 50 | 24,82820 € | 1.241,41 € |
| 150 | 23,48893 € | 3.523,34 € |
| 300 | 22,68060 € | 6.804,18 € |
| Unit Price without VAT: | 30,23000 € |
|---|---|
| Unit Price with VAT: | 35,97370 € |


