Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL216

DigiKey Part Number
3008-TL216-ND
Manufacturer
Manufacturer Product Number
TL216
Description
SSR RELAY SPST-NO 16A 0-240V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
1.18VDC
Voltage - Load
0 V ~ 240 V
Load Current
16 A
Termination Style
PC Pin
Package / Case
Supplier Device Package
4-SIP
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2511,82320 €295,58 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,82320 €
Unit Price with VAT:14,06961 €