
SIL-1A05DH | |
|---|---|
DigiKey Part Number | 3008-SIL-1A05DH-ND |
Manufacturer | |
Manufacturer Product Number | SIL-1A05DH |
Description | 3KV/2.5A HIGH VOLTAGE REED RELAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toward Technologies, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 1000VDC - Max | |
Coil Current | 22.7 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 1 ms | |
Release Time | 0.25 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 220 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 7,41550 € | 296,62 € |
| Unit Price without VAT: | 7,41550 € |
|---|---|
| Unit Price with VAT: | 8,82445 € |

