
DIP-1C12 | |
|---|---|
DigiKey Part Number | 3008-DIP-1C12-ND |
Manufacturer | |
Manufacturer Product Number | DIP-1C12 |
Description | 200V/0.5A REED RELAY, 1 FORM C, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toward Technologies, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 200 mA | |
Switching Voltage | 100VAC, 100VDC - Max | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 1.5 ms | |
Release Time | 2 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,72000 € | 5,72 € |
| 10 | 5,10000 € | 51,00 € |
| 25 | 4,87000 € | 121,75 € |
| 50 | 4,70300 € | 235,15 € |
| 100 | 4,54170 € | 454,17 € |
| 250 | 4,33676 € | 1.084,19 € |
| 500 | 4,18776 € | 2.093,88 € |
| 1.000 | 4,04380 € | 4.043,80 € |
| Unit Price without VAT: | 5,72000 € |
|---|---|
| Unit Price with VAT: | 6,80680 € |

