
DIP-1A12D | |
|---|---|
DigiKey Part Number | 3008-DIP-1A12D-ND |
Manufacturer | |
Manufacturer Product Number | DIP-1A12D |
Description | 200V/1A REED RELAY, 1 FORM A, 12 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toward Technologies, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 100VAC, 100VDC - Max | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 1 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 1 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,42800 € | 14,28 € |
| 25 | 1,36400 € | 34,10 € |
| 50 | 1,31700 € | 65,85 € |
| 100 | 1,27200 € | 127,20 € |
| 250 | 1,21468 € | 303,67 € |
| 500 | 1,17304 € | 586,52 € |
| 1.000 | 1,13276 € | 1.132,76 € |
| 5.000 | 1,04443 € | 5.222,15 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

