
BFS-1A05 | |
|---|---|
DigiKey Part Number | 3008-BFS-1A05-ND |
Manufacturer | |
Manufacturer Product Number | BFS-1A05 |
Description | 250V/1A REED RELAY, 1 FORM A, 5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toward Technologies, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VDC - Max | |
Coil Current | 13.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 370 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,44000 € | 10,44 € |
| 10 | 9,29800 € | 92,98 € |
| 25 | 8,87880 € | 221,97 € |
| 50 | 8,57420 € | 428,71 € |
| 135 | 8,15533 € | 1.100,97 € |
| 270 | 7,87511 € | 2.126,28 € |
| 540 | 7,60437 € | 4.106,36 € |
| 1.080 | 7,34273 € | 7.930,15 € |
| Unit Price without VAT: | 10,44000 € |
|---|---|
| Unit Price with VAT: | 12,42360 € |

