BFM-1M05C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFM-1M05C

DigiKey Part Number
3008-BFM-1M05C-ND
Manufacturer
Manufacturer Product Number
BFM-1M05C
Description
2000V/3.0A REED RELAY, 1 FORM A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toward Technologies, Inc.
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
2 A
Switching Voltage
1500VDC - Max
Coil Current
67 mA
Coil Type
Non Latching
Features
Coaxial Shield
Termination Style
PC Pin
Seal Rating
Sealed - Hermetically
Must Operate Voltage
3.8 VDC
Must Release Voltage
0.4 VDC
Operate Time
2 ms
Release Time
1.5 ms
Operating Temperature
-25°C ~ 85°C
Contact Material
-
Coil Resistance
75 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
156,87000 €56,87 €
1050,65300 €506,53 €
2548,36440 €1.209,11 €
5046,70200 €2.335,10 €
13544,41667 €5.996,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,87000 €
Unit Price with VAT:67,67530 €