
BFM-1A12E | |
|---|---|
DigiKey Part Number | 3008-BFM-1A12E-ND |
Manufacturer | |
Manufacturer Product Number | BFM-1A12E |
Description | 350V/1.5A REED RELAY, 1 FORM A, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toward Technologies, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VDC - Max | |
Coil Current | 8 mA | |
Coil Type | Non Latching | |
Features | Electrostatic Shield | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 1.5 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,17000 € | 11,17 € |
| 10 | 9,94900 € | 99,49 € |
| 25 | 9,50040 € | 237,51 € |
| 50 | 9,17460 € | 458,73 € |
| 135 | 8,72659 € | 1.178,09 € |
| 270 | 8,42667 € | 2.275,20 € |
| 540 | 8,13689 € | 4.393,92 € |
| 1.080 | 7,85689 € | 8.485,44 € |
| Unit Price without VAT: | 11,17000 € |
|---|---|
| Unit Price with VAT: | 13,29230 € |

