
BFM-1A05C | |
|---|---|
DigiKey Part Number | 3008-BFM-1A05C-ND |
Manufacturer | |
Manufacturer Product Number | BFM-1A05C |
Description | 350V/1.5A REED RELAY, 1 FORM A, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Toward Technologies, Inc. | Features Coaxial Shield |
Series | Termination Style PC Pin |
Packaging Tube | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 3.8 VDC |
Mounting Type Through Hole | Must Release Voltage 0.4 VDC |
Coil Voltage 5VDC | Operate Time 0.5 ms |
Contact Form SPST-NO (1 Form A) | Release Time 0.1 ms |
Contact Rating (Current) 500 mA | Operating Temperature -25°C ~ 85°C |
Switching Voltage 200VDC - Max | Coil Resistance 370 Ohms |
Coil Current 13.5 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,02000 € | 11,02 € |
| 10 | 9,81900 € | 98,19 € |
| 25 | 9,37600 € | 234,40 € |
| 50 | 9,05440 € | 452,72 € |
| 135 | 8,61237 € | 1.162,67 € |
| 270 | 8,31644 € | 2.245,44 € |
| 540 | 8,03044 € | 4.336,44 € |
| 1.080 | 7,75416 € | 8.374,49 € |
| Unit Price without VAT: | 11,02000 € |
|---|---|
| Unit Price with VAT: | 13,11380 € |

