
BFH-2C12W | |
|---|---|
DigiKey Part Number | 3008-BFH-2C12W-ND |
Manufacturer | |
Manufacturer Product Number | BFH-2C12W |
Description | 200V/0.5A HIGH TEMPERATURE REED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toward Technologies, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 100VDC - Max | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Must Operate Voltage | 6.7 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 1.5 ms | |
Release Time | 2 ms | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,64000 € | 33,64 € |
| 10 | 29,96400 € | 299,64 € |
| 25 | 28,61120 € | 715,28 € |
| 50 | 27,62820 € | 1.381,41 € |
| 135 | 26,27711 € | 3.547,41 € |
| 270 | 25,37293 € | 6.850,69 € |
| Unit Price without VAT: | 33,64000 € |
|---|---|
| Unit Price with VAT: | 40,03160 € |

