
AC47 | |
|---|---|
DigiKey Part Number | 3008-AC47-ND |
Manufacturer | |
Manufacturer Product Number | AC47 |
Description | 80V 1A SSR RELAY SPST-NO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Output Type AC, DC |
Mfr | Voltage - Input 1.37VDC |
Series | Voltage - Load 0 V ~ 80 V |
Packaging Tube | Load Current 1 A |
Part Status Active | On-State Resistance (Max) 160 mOhms |
Mounting Type Through Hole | Termination Style PC Pin |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 5,57600 € | 250,92 € |
| Unit Price without VAT: | 5,57600 € |
|---|---|
| Unit Price with VAT: | 6,63544 € |

