Solid State Photo-Coupled Relay (Photorelay) DPST-NO (2 Form A) 8-SOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC45S-Q

DigiKey Part Number
3008-AC45S-Q-ND
Manufacturer
Manufacturer Product Number
AC45S-Q
Description
SSR RELAY DPST-NO 160MA 0-60V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) DPST-NO (2 Form A) 8-SOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Load
0 V ~ 60 V
Mfr
Load Current
160 mA
Series
On-State Resistance (Max)
5 Ohms
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Package / Case
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Relay Type
Photo-Coupled Relay (Photorelay)
Grade
Automotive
Circuit
Qualification
AEC-Q101
Output Type
AC, DC
Base Product Number
Voltage - Input
1.17VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
503,78660 €189,33 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,78660 €
Unit Price with VAT:4,50605 €