
AC45S-Q-R1 | |
|---|---|
DigiKey Part Number | 3008-AC45S-Q-R1TR-ND - Tape & Reel (TR) 3008-AC45S-Q-R1CT-ND - Cut Tape (CT) 3008-AC45S-Q-R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC45S-Q-R1 |
Description | SOP-8, 60V / 200MA, SSR RELAY SP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 5 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,98800 € | 29,88 € |
| 25 | 2,85360 € | 71,34 € |
| 50 | 2,75580 € | 137,79 € |
| 100 | 2,66120 € | 266,12 € |
| 250 | 2,54124 € | 635,31 € |
| 500 | 2,45400 € | 1.227,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,34622 € | 2.346,22 € |
| 2.000 | 2,26557 € | 4.531,14 € |
| 3.000 | 2,21965 € | 6.658,95 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

