
AC38S-Q-R1 | |
|---|---|
DigiKey Part Number | 3008-AC38S-Q-R1TR-ND - Tape & Reel (TR) 3008-AC38S-Q-R1CT-ND - Cut Tape (CT) 3008-AC38S-Q-R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC38S-Q-R1 |
Description | SOP-8, 600V / 80MA, SSR RELAY SP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 600 V |
Mfr | Load Current 70 mA |
Series | On-State Resistance (Max) 60 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Package / Case |
Mounting Type Surface Mount | Supplier Device Package 8-SOP |
Relay Type Photo-Coupled Relay (Photorelay) | Grade Automotive |
Circuit | Qualification AEC-Q101 |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.17VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 3,32000 € | 33,20 € |
| 25 | 3,17000 € | 79,25 € |
| 50 | 3,06160 € | 153,08 € |
| 100 | 2,95660 € | 295,66 € |
| 250 | 2,82328 € | 705,82 € |
| 500 | 2,72634 € | 1.363,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,73692 € | 2.736,92 € |
| 2.000 | 2,64281 € | 5.285,62 € |
| 3.000 | 2,58924 € | 7.767,72 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |

